TMP 30212 | TRACO POWER
AC/DC converter, 85-264 V, 30 W, 2 outputs, 12 V, TMP 30212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3068 € *
Available in 7 Days: 109 pcs. - if ordered today
Total Price:
66.31 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3068 €
10 pcs.
59.6785 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For PCB mounting, type TMP 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 1.3 A | |
| Output voltage DC | 12 V | |
| Input voltage AC | 85-264 V | |
| Power | 30 W | |
| efficiency | 80 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 88.9 mm | |
| Width | 63.5 mm | |
| Height | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |