TMP 15512 | TRACO POWER
AC/DC converter, 85-264 V, 15 W, 3 outputs, 5/12 VDC, TMP 15512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0034 € *
Available: 4 pcs.
Available in 7 Days: 99 pcs. - if ordered today
Total Price:
51.00 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0034 €
10 pcs.
45.8983 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For PCB mounting, type TMP 15.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 3 | |
| Output current | 2 A | |
| Output voltage DC | 5/12 VDC | |
| Input voltage AC | 85-264 V | |
| Power | 15 W | |
| efficiency | 74 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 74 mm | |
| Width | 54 mm | |
| Height | 19.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |