TML 40252C | TRACO POWER

AC/DC converter, 90-264 VAC, 40 W, 2 outputs, 5/12 VDC, TML 40252C

Order No.: 25K4786
EAN: 7613441029245
MPN:
TML 40252C
Series: TML
TML 40252C TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.1599 € *
Available in 7 Days: 36 pcs. - if ordered today
Total Price:
106.16 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1599 €
10 pcs.
95.5213 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)

For chassis mounting, type TML 40.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 5 A
Output voltage DC 5/12 VDC
Input voltage AC 90-264 VAC
Power 40 W
efficiency 75 %
Length 112 mm
Width 63.7 mm
Height 32.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No