TML 40103C | TRACO POWER

AC/DC converter, 90-264 VAC, 40 W, 1 output, 3.3 VDC, TML 40103C

Order No.: 25K4770
EAN: 7613441029085
MPN:
TML 40103C
Series: TML
TML 40103C TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.4118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
101.41 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4118 €
10 pcs.
91.2611 €
*incl. VAT plus shipping costs
Subject to prior sale

Power modules, type Traco TML.

Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B); Input voltage range: 90 to 264 VAC, 100 to 375 VDC. Line frequency: 47 to 440 Hz. Output voltage adjustment tolerance (symmetrical load): ±2.0 %. Leakage current: max. 0.75 mA. Insulation voltage: 3000 VAC. Safety class TML 20/TML 40: I/II to IEC/EN 60536.

For chassis mounting, type TML 40.

Operating temperatures: –40 to +60 °C. Height: 32.5 mm. Weight: 325 g.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TML 40103C, 26.4 W, 1 output, 3.3 VDC, 8000 mA

Technical specifications
Filter Property Value
Number of outputs 1
Output current 8 A
Output voltage DC 3.3 VDC
Input voltage AC 90-264 VAC
Power 40 W
efficiency 84 %
Length 112 mm
Width 63.7 mm
Height 32.5 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes