TML 20103C | TRACO POWER
AC/DC converter, 90-264 VAC, 14.9 W, 1 output, 3.3 VDC, TML 20103C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.7582 € *
Available in 7 Days: 108 pcs. - if ordered today
Total Price:
68.76 € *
Price list
Quantity
Price per unit*
1 pcs.
68.7582 €
10 pcs.
61.8800 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TML.
Switching mode power supply, molded, short-circuit and overload protection, input filter to EN 55022 (class B and FCC, level B)
For chassis mounting, type TML 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.5 A | |
| Output voltage DC | 3.3 VDC | |
| Input voltage AC | 90-264 VAC | |
| Power | 14.9 W | |
| efficiency | 75 % | |
| Length | 96 mm | |
| Width | 54.6 mm | |
| Height | 27.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |