TMG 50148 | TRACO POWER
AC/DC converter, 120-370 V, 50 W, 48 VDC, TMG 50148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.0029 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
82.00 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0029 €
10 pcs.
73.8038 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 1.04 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 120-370 V | |
| Power | 50 W | |
| efficiency | 89 % | |
| Design | PCB mounting | |
| Isolation voltage | 3 kV | |
| Length | 74.1 mm | |
| Width | 54.1 mm | |
| Height | 21.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |