TMG 50124 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 50 W, 1 output, 24 VDC, TMG 50124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.6082 € *
Available in 7 Days: 120 pcs. - if ordered today
AC/DC Power Supply, TMG 50124, TRACO POWER
TMG 50124 is an AC/DC power module that comes in fully encapsulated plastic package. It is ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make this module suitable for an operating temperature range of -40°C to +70°C.
Features
- Fully regulated outputs
- Safety class II prepared
- Short circuit and overload protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.083 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 50 W | |
| efficiency | 88 % | |
| Design | PCB mounting | |
| Isolation voltage | 3 kV | |
| Length | 74.1 mm | |
| Width | 54.1 mm | |
| Height | 21.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |