TMG 30115 | TRACO POWER

AC/DC converter, 120-370 V, 30 W, 15 VDC, TMG 30115

Order No.: 32C2976
EAN: 7613441028583
MPN:
TMG 30115
Series: TMG
TMG 30115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.9161 € *
Available in 7 Days: 166 pcs. - if ordered today
Total Price:
60.92 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9161 €
10 pcs.
54.8233 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 2 A
Output voltage DC 15 VDC
Input voltage AC 120-370 V
Power 30 W
efficiency 86 %
Design PCB mounting
Isolation voltage 3 kV
Length 64 mm
Width 45 mm
Height 23.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No