TMG 30105 | TRACO POWER
AC/DC converter, 90-264 VAC/120-370 VDC, 7 W, 1 output, 12 VDC, TMG 30105
NCNR (non cancelable / non returnable)
Power supply module, TMG 30105, TRACO
The TMG series AC/DC power modules are supplied in a fully encapsulated plastic housing. They are ultra-compact, energy-efficient and their price-performance ratio is optimized for the prevailing market requirements. The high efficiency and the use of high-quality components make these modules suitable for an operating temperature range of -40°C to +70°C. Together with a very low no-load power consumption, they are suitable for applications that comply with the ErP directive. The modules are protected against short circuit and overvoltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
Features
- Completely encapsulated power supplies in plastic housing for PCB mounting
- Fully regulated outputs
- High efficiency of up to 90
- Universal input range 90 to 264 VAC
- Operating temperature range: -40°C to max. +70°C
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 90-264 VAC/120-370 VDC | |
| Power | 7 W | |
| efficiency | 80 % | |
| Design | PCB mounting | |
| Isolation voltage | 3 kV | |
| Length | 27.4 mm | |
| Width | 27.4 mm | |
| Height | 18.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |