TMG 15115 | TRACO POWER

AC/DC converter, 120-370 V, 15 W, 15 VDC, TMG 15115

Order No.: 32C2971
EAN: 7613441028538
MPN:
TMG 15115
Series: TMG
TMG 15115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.3763 € *
Available in 7 Days: 187 pcs. - if ordered today
Total Price:
41.38 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3763 €
10 pcs.
37.2351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 1 A
Output voltage DC 15 VDC
Input voltage AC 120-370 V
Power 15 W
efficiency 84 %
Design PCB mounting
Isolation voltage 3 kV
Length 41.2 mm
Width 27.2 mm
Height 19.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No