TMG 07115 | TRACO POWER

AC/DC converter, 120-370 V, 7 W, 15 VDC, TMG 07115

Order No.: 32C2967
EAN: 7613441028491
MPN:
TMG 07115
Series: TMG
TMG 07115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.8321 € *
Available in 7 Days: 44 pcs. - if ordered today
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
10 pcs.
29.5358 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 466 mA
Output voltage DC 15 VDC
Input voltage AC 120-370 V
Power 7 W
efficiency 80 %
Design PCB mounting
Isolation voltage 3 kV
Length 27.4 mm
Width 27.4 mm
Height 18.7 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No