TMF 30124 | TRACO POWER

AC/DC converter, 90-264 VAC/120-370 VDC, 30 W, 1 output, 24 VDC, TMF 30124

Order No.: 32C2998
EAN: 7613441028460
MPN:
TMF 30124
Series: TMF
TMF 30124 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.1684 € *
Available in 7 Days: 149 pcs. - if ordered today
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1684 €
10 pcs.
49.6587 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1.25 A
Output voltage DC 24 VDC
Input voltage AC 90-264 VAC/120-370 VDC
Power 30 W
efficiency 85 %
Design PCB mounting
Isolation voltage 4 kV
Length 64.1 mm
Width 45.6 mm
Height 23.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes