TMF 30115 | TRACO POWER
AC/DC converter, 120-370 V, 30 W, 15 VDC, TMF 30115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1684 € *
Available in 7 Days: 134 pcs. - if ordered today
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1684 €
10 pcs.
49.6587 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 2 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 120-370 V | |
| Power | 30 W | |
| efficiency | 86 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 64.1 mm | |
| Width | 45.6 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |