TMF 30112 | TRACO POWER

AC/DC converter, 120-370 V, 30 W, 12 VDC, TMF 30112

Order No.: 32C2996
EAN: 7613441028446
MPN:
TMF 30112
Series: TMF
TMF 30112 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.1684 € *
Available in 7 Days: 171 pcs. - if ordered today
Total Price:
55.17 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1684 €
10 pcs.
49.6587 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 2.5 A
Output voltage DC 12 VDC
Input voltage AC 120-370 V
Power 30 W
efficiency 88 %
Design PCB mounting
Isolation voltage 4 kV
Length 64.1 mm
Width 45.6 mm
Height 23.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes