TMF 20115 | TRACO POWER
AC/DC converter, 120-370 V, 20 W, 15 VDC, TMF 20115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6944 € *
Available in 7 Days: 102 pcs. - if ordered today
Total Price:
49.69 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6944 €
10 pcs.
44.7083 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 1.333 A | |
| Output voltage DC | 15 VDC | |
| Input voltage AC | 120-370 V | |
| Power | 20 W | |
| efficiency | 84 % | |
| Design | PCB mounting | |
| Isolation voltage | 4 kV | |
| Length | 54.7 mm | |
| Width | 44.9 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |