TMF 20105 | TRACO POWER

AC/DC converter, 120-370 V, 18 W, 5 VDC, TMF 20105

Order No.: 32C2991
EAN: 7613441028392
MPN:
TMF 20105
Series: TMF
TMF 20105 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.6944 € *
Available in 7 Days: 152 pcs. - if ordered today
Total Price:
49.69 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6944 €
10 pcs.
44.7083 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 3.6 A
Output voltage DC 5 VDC
Input voltage AC 120-370 V
Power 18 W
efficiency 78 %
Design PCB mounting
Isolation voltage 4 kV
Length 54.7 mm
Width 44.9 mm
Height 23.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes