TMF 10115 | TRACO POWER

AC/DC converter, 120-370 V, 10 W, 15 VDC, TMF 10115

Order No.: 32C2989
EAN: 7613441028378
MPN:
TMF 10115
Series: TMF
TMF 10115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.1284 € *
Available in 7 Days: 175 pcs. - if ordered today
Total Price:
36.13 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1284 €
10 pcs.
32.5227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 666 mA
Output voltage DC 15 VDC
Input voltage AC 120-370 V
Power 10 W
efficiency 84 %
Design PCB mounting
Isolation voltage 4 kV
Length 52.2 mm
Width 26.8 mm
Height 19 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes