TMF 05115 | TRACO POWER

AC/DC converter, 120-370 V, 5 W, 15 VDC, TMF 05115

Order No.: 32C2985
EAN: 7613441028330
MPN:
TMF 05115
Series: TMF
TMF 05115 TRACO POWER AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6536 € *
Available: 1 pcs.
Total Price:
32.65 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6536 €
10 pcs.
29.3811 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Output current 333 mA
Output voltage DC 15 VDC
Input voltage AC 120-370 V
Power 5 W
efficiency 82 %
Design PCB mounting
Isolation voltage 4 kV
Length 41.2 mm
Width 27.2 mm
Height 19.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes