TLP3914(TP15,F) | Toshiba

Toshiba optocoupler, SOP-4, TLP3914(TP15,F)

Order No.: 69S6379
EAN: 4099879003126
MPN:
TLP3914(TP15,F)
Series: TLP
TLP3914(TP15,F) Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
3,980.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.6537 €
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin SSOP T/R
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOP-4
Number of channels 1
Isolation voltage 1.5 kV
Output current 20 A
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 3
Country of origin JP
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes