TLP3542(F) | Toshiba
Toshiba optocoupler, DIP-6, TLP3542(F)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Isolation voltage | 2.5 kV | |
| Assembly | THT | |
| max. operating temperature | 85 °C | |
| Enclosure | DIP-6 | |
| min. operating temperature | -20 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |