TLP350H(F) | Toshiba
Toshiba optocoupler, DIP-8, TLP350H(F)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 16 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-8 | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 2.5 A | |
| Rise time | 150 s | |
| Fall time | 8 s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |