TLP3083(D4,TP5,F(O | Toshiba
Toshiba optocoupler, DIP-6, TLP3083(D4,TP5,F(O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 24 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 5 kV | |
| Output current | 50 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |