TLP2958(F) | Toshiba
Toshiba optocoupler, DIP-8, TLP2958(F)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Rise time | 150 s | |
Assembly | THT | |
Enclosure | DIP-8 | |
Output current | 25 mA | |
min. operating temperature | -40 °C | |
Fall time | 11 s | |
Isolation voltage | 5 kV | |
max. operating temperature | 125 °C | |
Number of channels | 1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Bulk with 50 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |