TLP292(E(T | Toshiba

Toshiba optocoupler, SOIC-4, TLP292(E(T

Order No.: 69S6152
EAN: 4099879002976
MPN:
TLP292(E(T
Series: TLP
TLP292(E(T Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
711.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
4900 pcs.
0.1452 €
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-4
Number of channels 1
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 20 s
Fall time 3 s
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 1
Country of origin TH
Original Packaging Bulk with 175 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes