TLP292-4(E(T | Toshiba
Toshiba optocoupler, SOIC-16, TLP292-4(E(T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 24 Weeks
Photocoupler, TLP292-4(E(T, Toshiba
The TLP292-4(E(T-4 consists of phototransistors optically coupled to two infrared emitting diodes connected inverse parallel, and can operate directly by AC input current. The TLP292-4 is housed in the very small and thin SO16 package. It is suitable for high-density surface mount applications such as programmable controllers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Number of channels | 4 | |
| Isolation voltage | 3.75 kV | |
| Output current | 50 mA | |
| Rise time | 2 s | |
| Fall time | 3 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |