TLP291(GR-TP,SE(T | Toshiba

Toshiba optocoupler, SOIC-4, TLP291(GR-TP,SE(T

Order No.: 69S6136
EAN: 4099879002938
MPN:
TLP291(GR-TP,SE(T
Series: TLP
TLP291(GR-TP,SE(T Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
401.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.1607 €
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-4
Number of channels 1
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 40 s
Fall time 7 s
min. operating temperature -55 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 1
Country of origin TH
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes