TLP2735(TP,E(O | Toshiba
Toshiba optocoupler, TLP2735(TP,E(O
NCNR (non cancelable / non returnable)
Optocoupler, TLP2735(TP,E(O, Toshiba
The Toshiba TLP2735 consists of high-output GaA ℓAs light-emitting diode coupled with a high-gain, high-speed photo detector. It is housed in a thin SO6L package of 2.3 mm (max). The TLP2735 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. This product can operate in power supply voltage 9 V to 15 V with the maximum operating temperature of 125 °C
Since TLP2735 has UVLO function, it can prevent false operation during VDD starting up or under low voltage condition. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2735 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/ µs.
Features
- Buffer logic type (totem pole output)
- Package: SO6L
- Operating temperature: -40 to 125 °C
- Supply voltage: 9 to 15 V
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Isolation voltage | 5 kV | |
| Output current | 20 mA | |
| Rise time | 30 s | |
| Fall time | 30 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 1,500 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |