TLP268J(TPL,E(T | Toshiba
Toshiba optocoupler, TLP268J(TPL,E(T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 16 Weeks
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 70 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |