TLP265J(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP265J(TPL,E(T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2701 € *
Standard delivery time from the manufacturer is: 16 Weeks
Optocoupler, TLP265J(TPL,E(T, Toshiba
The TLP265J consists of a non zero crossing photo triac, optically coupled to an infrared LED. The TLP265J is housed in the SO6 package and guarantees a creepage distance of 5.0 mm (min), a clearance of 5.0 mm (min) and insulation thickness of 0.4 mm (min). Therefore, the TLP265J meets the reinforced insulation class requirements of international safety standards.
Features
- Peak off-state voltage: 600 V (min)
- Non zero crossing functionary (NZC)
- Trigger LED current: 10 mA (max
- On-state current: 70 mA (max)
- Isolation voltage: 3750 Vrms (min)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-6 | |
| Isolation voltage | 3.75 kV | |
| Output current | 70 mA | |
| Rise time | 100 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |