TLP2355(E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP2355(E(T

Order No.: 69S6000
EAN: 4099879002853
MPN:
TLP2355(E(T
Series: TLP
TLP2355(E(T Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
125 pcs.
0.4998 €
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-6
Number of channels 1
Isolation voltage 3.75 kV
Output current 25 mA
Rise time 150 s
Fall time 12 s
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 1
Country of origin TH
Original Packaging Bulk with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes