TLP2301(E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP2301(E(T

Order No.: 69S5981
EAN: 4099879002839
MPN:
TLP2301(E(T
Series: TLP
TLP2301(E(T Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
931.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
4375 pcs.
0.2130 €
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-6
Number of channels 1
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 30 s
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85414900
MSL MSL 1
Country of origin TH
Original Packaging Bulk with 125 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes