TLP192A(TP,F) | Toshiba
Toshiba optocoupler, SOP-6, TLP192A(TP,F)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 32 Weeks
Relay SSR 25mA 1.3V DC-IN DC-OUT 6-Pin SOP T/R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOP-6 | |
| Number of channels | 1 | |
| Isolation voltage | 1.5 kV | |
| Rise time | 2 ms | |
| Fall time | 0.5 ms | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |