TLP182(GB-TPL,E(T | Toshiba

Toshiba optocoupler, SOIC-6, TLP182(GB-TPL,E(T

Order No.: 69S5886
EAN: 4099879002693
MPN:
TLP182(GB-TPL,E(T
Series: TLP
TLP182(GB-TPL,E(T Toshiba Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2428 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2428 €
50 pcs.
0.2261 €
250 pcs.
0.2083 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-6
Isolation voltage 3.75 kV
Output current 50 mA
Rise time 20 s
Fall time 3 s
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85414900
Original Packaging Bulk with 3,000 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes