6N136 | Toshiba
Toshiba optocoupler, SMD-8, 6N136
Discontinued
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
50 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1067 €
2500 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Magazine
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-8 | |
| Data transmission rate | 1000000 mb/s | |
| Number of channels | 1 | |
| Isolation voltage | 2.5 kV | |
| Output current | 8 mA | |
| Rise time | 800 s | |
| Fall time | 800 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | JP |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |