TK72E12N1,S1X(S | Toshiba
Toshiba N channel MOSFET, 120 V, 72 A, TO-220, TK72E12N1,S1X(S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: On Request
MOSFET, TK72E12N1,S1X(S, Toshiba
MOSFETs Silicon N-channel MOS (U-MOS-H)
Features
- Low drain-source on-resistance
- Low leakage current
Applications
- Switching voltage regulators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 120 V | |
| Max. current | 72 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.4 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 0.00000013 C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |