TK65S04N1L,LQ(O | Toshiba
Toshiba N channel MOSFET, 40 V, 65 A, DPAK, TK65S04N1L,LQ(O
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 6 Weeks
MOSFET, TK65S04N1L,LQ(O, Toshiba
MOSFETs Silicon N-channel MOS (U-MOS -H)
Features
- Low drain-source on-resistance
- Low leakage current
Applications
- Switching voltage regulators
- Automotive
- Motor drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 65 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 4.3 mΩ | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 3.9x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Original Packaging | Bulk with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |