SSM3J356R,LF(T | Toshiba
MOSFET P-CH 60V 2A SOT-23F SSM3J356R,LF(T
Order No.: 64S6508
MPN:
SSM3J356R,LF(T
Unit Price (€ / pc.)
0.0931 € *
Standard delivery time from the manufacturer is: 2 Weeks
Silicon P-Channel, SSM3J356R,LF(T, Toshiba
Silicon P-Channel MOS with Low drain-source on-resistance, 4 V gate drive voltage.
Applications
- Power Management Switches
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |