171 13 030 | Thora
Rotational damper 0.30 N/cm ±0.10, green, 171 13 030
Rotational dampers, type Thora RD.
In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: - 40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).
Rotational dampers, type RD-CD3A.
With pinion, module 0.8 with 11 teeth, 3.0 mm height; Mounting: clips (on front side)
Technical attributes (type, torque, color code): 171 13 030, 0.30 N/cm ±0.10, green
Filter | Property | Value |
---|---|---|
Colour | green | |
Outer diameter | 20.8 mm | |
Type of mounting | clip-on mounting, front side | |
Height | 8 mm | |
Version | rotational damper | |
min. operating temperature | -40 °C | |
Lifetime | 100.000 cycles | |
Material | pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil) | |
For grommet type | RD-CD3A-030 | |
Torque | 3 mNm | |
max. operating temperature | 90 °C | |
Inner diameter | 10.4 mm |
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39269097 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |