171 12 030 | Thora

Rotational damper 0.30 N/cm ±0.10, green, 171 12 030

Order No.: 89B5012
EAN: 4099889505146
MPN:
171 12 030
RD-CB3D 0,30Ncm
171 12 030 Thora Vibration Damper Image 1
171 12 030 Thora Vibration Damper Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CB3D.

With pinion, module 0.8 with 11 teeth, 4.5 mm height; Height overall: 9.5 mm. Mounting: flange.

Technical attributes (type, torque, color code): 171 12 030, 0.30 N/cm ±0.10, green

Technical specifications
Filter Property Value
Colour green
Outer diameter 24 mm
Type of mounting mounting flange
Hole diameter 2.6 mm
Height 8 mm
Version rotational damper
min. operating temperature -40 °C
Lifetime 100.000 cycles
Material pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
For grommet type RD-CB3D-030
Torque 3 mNm
max. operating temperature 90 °C
Inner diameter 10.4 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes