170 02 110 | Thora
Shaft damper, 360°, 11 N/cm, +2/–1, 170 02 110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 14 Weeks
Shaft dampers, type Thora AD.
Material: base (PA 6 GF15), rotor (POM), O-ring (NBR), liquid (silicon oil). Operating temperatures: - 30 to +90 °C. Useful life: 50000 cycles (1 cycle: one clockwise plus one counterclockwise revolution).
Shaft dampers, type AD-FA1.
Shaft damper, 360°, free rotation, with 1.5 x 2.0 mm fins.
Technical attributes (type, torque): 170 02 110, 11 N/cm +2/ - 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | axle damper | |
| Torque | 11 Ncm | |
| Outer diameter | 13 mm | |
| Height | 16 mm | |
| Lifetime | 50.000 cycles | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C | |
| Material | rotor (POM), base (PC), O-ring (NBR), liquid (silicone oil) | |
| Colour | white | |
| Axis Dampers | 360° free rotating | |
| For grommet type | AD-FA1-110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |