170 01 150 | Thora
Shaft damper, 2 x 155°, 15 N/cm ±2.4, 170 01 150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 14 Weeks
Shaft dampers, type Thora AD.
Material: base (PA 6 GF15), rotor (POM), O-ring (NBR), liquid (silicon oil). Operating temperatures: - 30 to +90 °C. Useful life: 50000 cycles (1 cycle: one clockwise plus one counterclockwise revolution plus 2 s pause).
Shaft dampers, type AD-BA.
Shaft damper, 2 x 155°, with 1.5 x 2.0 mm fins.
Technical attributes (type, torque): 170 01 150, 15 N/cm ±2.4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | axle damper | |
| Torque | 15 Ncm | |
| Outer diameter | 13 mm | |
| Height | 16 mm | |
| Lifetime | 50.000 cycles | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C | |
| Material | base (PA 6 GF15) rotor (POM), O-ring (NBR), liquid (silicone oil) | |
| Colour | white | |
| Axis Dampers | 2 x 155° | |
| For grommet type | AD-BA-150 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |