106 53 01,7 H | Thora
Hexagon spacer bolt, external/external thread, M3/M3, 1.7 mm, steel, 106 53 01,7 H
Unit Price (€ / pc.)
1.0353 € *
Available: 1,626 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9163 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
2500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Hex spacers and adapter bolts, steel, type 1110.
With M 3 threaded pin on both ends
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/external thread | |
| Thread size | M3/M3 | |
| Bolt length | 1.7 mm | |
| Length | 15.7 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |