169 01 06 | Thora
Fastening element, brass, nickel-plated, (L x W x H) 12 x 5 x 5 mm, 169 01 06
Order No.: 17H9204
EAN: 4099889504644
MPN:
169 01 06
Unit Price (€ / pc.)
1.0591 € *
Available: 796 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting elements with tapped holes, type Thora 169 01 06.
Square mounting element with M 2.5 tapped hole; Length: 12 mm. Edge length: 5.0 mm. Material: nickel-plated brass.
Type: 169 01 06, mounting element
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 12 mm | |
| Width | 5 mm | |
| Height | 5 mm | |
| Material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |