SON4161 | Thora
Semiconductor insulating bush, SON4161
Order No.: 61B560
EAN: 4099879024978
MPN:
SON4161
Unit Price (€ / pc.)
0.0536 € *
Available: 20,176 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0536 €
300 pcs.
0.0393 €
1000 pcs.
0.0321 €
3000 pcs.
0.0274 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Semiconductor insulating bushes, type 119.08.
Made of black polyamide; temperature-proof up to approx. 140 °C.
Type: 119.08.12, D 5.5, d 3.0, d1 3.5, L1 2.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |