600 06 05 | Thora
Toroidal core, T1, outer Ø 16 mm, inner Ø 9 mm, (H) 28 mm, 600 06 05
Unit Price (€ / pc.)
2.7370 € *
Available: 3,524 pcs.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
1.7136 €
50 pcs.
1.5113 €
250 pcs.
1.3090 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cores, type Thora TR../RI.
Base material: NiZn. Permeability in new state: 800.
Longer versions, type RI.
Technical attributes (type, dimensions outer D x center hole D x length): 6000605, 16.0 x 9.0 x 28.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ring | |
| Air gap | no air gap | |
| Material | T1 | |
| Outer diameter | 16 mm | |
| Inner diameter | 9 mm | |
| Height | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |