600 05 18 | Thora
Toroidal core, T1, outer Ø 18 mm, inner Ø 10 mm, (W x H) 6 x 6 mm, 600 05 18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 140 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.1900 €
100 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cores, type Thora TR../RI.
Base material: NiZn. Permeability in new state: 800.
Standard lengths, type TR.
Technical attributes (type, dimensions outer D x center hole D x length): 6000518, 18.0 x 10.0 x 6.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ring | |
| Air gap | no air gap | |
| Material | T1 | |
| Outer diameter | 18 mm | |
| Inner diameter | 10 mm | |
| Width | 6 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |