600 05 16 | Thora
Toroidal core, T1, outer Ø 16.3 mm, inner Ø 8.2 mm, (W x H) 13 x 13 mm, 600 05 16
Unit Price (€ / pc.)
2.2848 € *
Next delivery: 215 pcs. on 2026-05-15
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
1.9040 €
100 pcs.
1.6303 €
250 pcs.
1.4637 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cores, type Thora TR../RI.
Base material: NiZn. Permeability in new state: 800.
Standard lengths, type TR.
Technical attributes (type, dimensions outer D x center hole D x length): 6000516, 16.3 x 8.2 x 13.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core shape | ring | |
| Air gap | no air gap | |
| Material | T1 | |
| Outer diameter | 16.3 mm | |
| Inner diameter | 8.2 mm | |
| Width | 13 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |