601 02 03 | Thora
Ribbon cable ferrite, cable Ø for 21 pole, (L x W x H) 33.5 x 12 x 6.5 mm, 601 02 03
Unit Price (€ / pc.)
2.0944 € *
Available: 302 pcs.
Next delivery: 50 pcs. on 2026-07-03
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.7493 €
100 pcs.
1.4875 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrite cores for flat cables, type Thora SSC.
Technical attributes (type, dimensions): SSC-33.5-12-F, A 33.5, D 12, E 27 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | for 21 pole | |
| Length | 33.5 mm | |
| Width | 12 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |