600 03 26 | Thora
Folding ferrite, cable Ø 9 mm, (L x Ø x H) 43 x 20.6 x 22.5 mm, 600 03 26
Unit Price (€ / pc.)
3.2487 € *
Next delivery: 896 pcs. on 2026-07-10
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8917 €
100 pcs.
2.5942 €
250 pcs.
2.3681 €
1000 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Split ferrite cores for round cables, type Thora TF.
With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.
Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF90, A 43.0, B 22.5, D 9.5 mm, 105/190 ohm, 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 9 mm | |
| diameter | 20.6 mm | |
| Length | 43 mm | |
| Height | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |