600 03 25 | Thora

Folding ferrite, cable Ø 7.5 mm, (L x Ø x H) 39 x 21 x 21 mm, 600 03 25

Order No.: 85D415
EAN: 4099889062847
MPN:
600 03 25
TF-75
Series: TF
600 03 25 Thora Ferrite cable cores Image 1
600 03 25 Thora Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 78 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.6180 €
100 pcs.
2.2610 €
250 pcs.
2.0468 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Split ferrite cores for round cables, type Thora TF.

With snap-action lock for convenient installation and removal; Package: polyamide, UL 94 V-0, black. Dimensions C: type TF 65 = 20 mm, TF 100 = 23.5 mm, TF 135 = 30 mm.

Technical attributes (type, dimensions, impedance at 25 MHz/100 MHz, design): TF75, A 39.0, B 21.0, D 7.5 mm, 90/150 ohm, 2

Technical specifications
Filter Property Value
Cable diameter 7.5 mm
diameter 21 mm
Length 39 mm
Height 21 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes